FESTO 197389-1 Air hose 2.1mm ID Black Thermoplastic elastomer

Image Representative of Range

FESTO 197389-1 Air hose 2.1mm ID Black Thermoplastic elastomer

MPN
197389-1
Brand
Festo
EAN-13
2050006062166
Order Code
03-2658
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.576
100+ £0.530
500+ £0.498
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The FESTO air hose 197389-1 is a black thermoplastic elastomer hose with an inside diameter of 2.1 mm, suitable for applications requiring up to 10 bar pressure. This pneumatic hose is sold per metre and is ideal for use in various industrial pneumatic systems. Typical applications include transferring compressed air and other gases in automation and control systems.
Type Air hose
Material Thermoplastic elastomer
Bend radius (min.) 6mm
Colour Black
Inside Diameter 2.1mm
Max. length sold by the metre 50m
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 3mm

Reviews

Be the first to submit a review

Trustpilot