FESTO 566457 VUVG magnetic valve M5 3.2mm compact high flow durable |
03-2956
|
|
Available to back order
|
1+ £62.37
Price per unit Ex VAT
|
8bar |
2.5bar |
M5 |
8bar |
2.5bar |
5/2 mono-stable |
IP40, IP65 |
60°C |
60°C |
-5 up to 60°C |
Normal rated flow 220 l/min |
|
3.2mm |
45g |
Magnetic valve |
Aluminium wrought alloy |
-5°C |
-5°C |
According to ISO 8573-1:2010 compressed air [7:4:4] |
FESTO 574230 VUVG magnetic valve 5.6mm G 1/8 compact durable design |
03-2975
|
|
Available to back orderBack order, lead time 11 days
|
1+ £164.59
Price per unit Ex VAT
|
8bar |
1.5bar |
G 1/8 |
8bar |
1.5bar |
5/2 bi-stable |
IP65 |
60°C |
60°C |
-5 up to 60°C |
Normal nominal flow rate: 700 l/min-780 l/min |
|
5.6mm |
89g |
Magnetic valve |
Aluminium wrought alloy |
-5°C |
-5°C |
According to ISO 8573-1:2010 compressed air [7:4:4] |
FESTO 574371 VUVG Magnetic valve G1/8 5.6mm high flow compact durable |
03-2981
|
|
Available to back order
|
1+ £74.56
Price per unit Ex VAT
|
8bar |
3bar |
G 1/8 |
8bar |
3bar |
5/2 mono-stable |
IP40, IP65 |
60°C |
60°C |
-5 up to 60°C |
Normal nominal flow rate: 700 l/min-780 l/min |
|
5.6mm |
70g |
Magnetic valve |
Aluminium wrought alloy |
-5°C |
-5°C |
According to ISO 8573-1:2010 compressed air [7:4:4] |
FESTO 8042539 VUVG magnetic valve M5 compact robust high flow |
03-3145
|
|
Available to back order
|
1+ £41.09
Price per unit Ex VAT
|
7bar |
2.5bar |
M5 |
|
|
5/2 mono-stable |
IP40 |
50°C |
50°C |
-5 up to 50°C |
Normal nominal flow rate: 195 l/min |
2Hz |
|
50g |
Magnetic valve |
Aluminium wrought alloy |
-5°C |
-5°C |
According to ISO 8573-1:2010 compressed air [7:4:4] |
FESTO 8042567 VUVG magnetic valve G 1/8 compact high flow robust |
03-3146
|
|
Available to back order
|
1+ £50.94
Price per unit Ex VAT
|
7bar |
2.5bar |
G 1/8 |
|
|
5/2 mono-stable |
IP65 |
50°C |
50°C |
-5 up to 50°C |
Normal nominal flow rate: 660 l/min |
2Hz |
|
50g |
Magnetic valve |
Aluminium wrought alloy |
-5°C |
-5°C |
According to ISO 8573-1:2010 compressed air [7:4:4] |