FESTO 8042539 VUVG magnetic valve M5 compact robust high flow

MPN
8042539
Brand
Festo
EAN-13
4052568286729
Order Code
03-3145
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £41.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO magnetic valve 8042539 is a well-engineered all-fluid valve designed for reliable control of water flow. Known for its precision and durability, this valve is an ideal choice for automated fluid systems. Typical applications include use in industrial settings where efficient and precise fluid regulation is required.
Type Magnetic valve
Maximum Operating Pressure 7bar
Minimum Operating Pressure 2.5bar
Connection M5
Enclosure material Aluminium wrought alloy
Function 5/2 mono-stable
IP Rating IP40
Max. ambient temperature 50°C
Max. media temperature 50°C
Media temperature (min.) -5°C
Media temperature (range) -5 up to 50°C
Min. ambient temperature -5°C
Misc Attribute Normal nominal flow rate: 195 l/min
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Switching Frequency 2Hz
Weight 50g

Reviews

Be the first to submit a review

Trustpilot