FESTO 8042567 VUVG magnetic valve G 1/8 compact high flow robust

MPN
8042567
Brand
Festo
EAN-13
4052568286934
Order Code
03-3146
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £50.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO Magnetic valve 8042567 is designed for controlling fluid flow with precision. With a G 1/8 connection, it is ideal for applications involving water control. This durable valve is suitable for various industrial settings requiring reliable actuation.
Type Magnetic valve
Maximum Operating Pressure 7bar
Minimum Operating Pressure 2.5bar
Connection G 1/8
Enclosure material Aluminium wrought alloy
Function 5/2 mono-stable
IP Rating IP65
Max. ambient temperature 50°C
Max. media temperature 50°C
Media temperature (min.) -5°C
Media temperature (range) -5 up to 50°C
Min. ambient temperature -5°C
Misc Attribute Normal nominal flow rate: 660 l/min
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Switching Frequency 2Hz
Weight 50g

Reviews

Be the first to submit a review

Trustpilot