FESTO 574371 VUVG Magnetic valve G1/8 5.6mm high flow compact durable

MPN
574371
Brand
Festo
EAN-13
4052568103286
Order Code
03-2981
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £74.56
10+ £71.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO magnetic valve model 574371 is designed with a nominal width of 5.6 mm and a G 1/8 connection, suitable for controlling fluid flow. This part is versatile for various all-fluid applications, including water flow regulation. Ideal for industrial systems, its precise control capabilities make it an efficient choice for automated processes.
Type Magnetic valve
Maximum Operating Pressure 8bar
Minimum Operating Pressure 3bar
Connection G 1/8
Control pressure (max.) 8bar
Control pressure (min.) 3bar
Enclosure material Aluminium wrought alloy
Function 5/2 mono-stable
IP Rating IP40, IP65
Max. ambient temperature 60°C
Max. media temperature 60°C
Media temperature (min.) -5°C
Media temperature (range) -5 up to 60°C
Min. ambient temperature -5°C
Misc Attribute Normal nominal flow rate: 700 l/min-780 l/min
Nominal width 5.6mm
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Weight 70g

Reviews

Be the first to submit a review

Trustpilot