FESTO 574230 VUVG magnetic valve 5.6mm G 1/8 compact durable design

MPN
574230
Brand
Festo
EAN-13
4052568222376
Order Code
03-2975
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £164.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The FESTO Magnetic Valve 574230 features a nominal width of 5.6 mm and is designed for efficient water flow control. Manufactured by FESTO, it is known as an all-fluid valve with a G 1/8 connection, suitable for precise fluid regulation. It is typically used in industrial and automation applications.
Type Magnetic valve
Maximum Operating Pressure 8bar
Minimum Operating Pressure 1.5bar
Connection G 1/8
Control pressure (max.) 8bar
Control pressure (min.) 1.5bar
Enclosure material Aluminium wrought alloy
Function 5/2 bi-stable
IP Rating IP65
Max. ambient temperature 60°C
Max. media temperature 60°C
Media temperature (min.) -5°C
Media temperature (range) -5 up to 60°C
Min. ambient temperature -5°C
Misc Attribute Normal nominal flow rate: 700 l/min-780 l/min
Nominal width 5.6mm
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Weight 89g

Reviews

Be the first to submit a review

Trustpilot