FESTO 566457 VUVG magnetic valve M5 3.2mm compact high flow durable

MPN
566457
Brand
Festo
EAN-13
4052568100148
Order Code
03-2956
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £62.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO Magnetic Valve 566457, with a nominal width of 3.2 mm, is manufactured by FESTO. This all-fluid valve, model VUVG-L10-M52-RT-M5-1P3, features M5 ports and is designed for precise control of water flow. It is typically used in automation systems for efficient and reliable fluid management.
Type Magnetic valve
Maximum Operating Pressure 8bar
Minimum Operating Pressure 2.5bar
Connection M5
Control pressure (max.) 8bar
Control pressure (min.) 2.5bar
Enclosure material Aluminium wrought alloy
Function 5/2 mono-stable
IP Rating IP40, IP65
Max. ambient temperature 60°C
Max. media temperature 60°C
Media temperature (min.) -5°C
Media temperature (range) -5 up to 60°C
Min. ambient temperature -5°C
Misc Attribute Normal rated flow 220 l/min
Nominal width 3.2mm
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Weight 45g

Reviews

Be the first to submit a review

Trustpilot