FESTO 153483 Ball valve -1 to 10 bar 1pc durable and efficient |
03-2238
|
|
Despatched within 4 working days - 14 in stock
|
1+ £14.86
Price per unit Ex VAT
|
10bar |
-1bar |
QS-4 |
+60°C |
|
0°C |
|
Operating method: manual |
2.5mm |
0 up to +60°C |
|
-1 up to 10 bar |
|
|
Ball valve |
FESTO 153484 QH-QS-6 ball valve -1 to 10 bar 1pc FESTO quality |
03-2239
|
|
Despatched within 4 working days - 18 in stock
|
1+ £14.86
Price per unit Ex VAT
|
10bar |
-1bar |
QS-6 |
+60°C |
|
0°C |
|
Operating method: manual |
4mm |
0 up to +60°C |
|
-1 up to 10 bar |
|
|
Ball valve |
FESTO 153486 Ball valve -1 to 10 bar QH-QS-4-1/8 1pc |
03-2240
|
|
|
1+ £15.86
Price per unit Ex VAT
|
10bar |
-1bar |
R1/8, QS-4 |
+60°C |
|
0°C |
|
Operating method: manual |
2.5mm |
0 up to +60°C |
|
-1 up to 10 bar |
|
|
Ball valve |
FESTO 153487 Ball valve -1 to 10 bar pressure range 1pc |
03-2241
|
|
Despatched within 4 working days - 28 in stock
|
1+ £14.15
Price per unit Ex VAT
|
10bar |
-1bar |
R1/8, QS-6 |
+60°C |
|
0°C |
|
Operating method: manual |
2.5mm |
0 up to +60°C |
|
-1 up to 10 bar |
|
|
Ball valve |
FESTO 9541 Ball valve 1/4" internal thread -0.95 to 30 bar |
03-3257
|
|
Despatched within 4 working days - 4 in stock
|
1+ £19.39
Price per unit Ex VAT
|
30bar |
-0.95bar |
G 1/ 4 |
180°C |
1/4" |
-20°C |
Brass |
|
10mm |
-20 up to 180°C |
Compressed air according to ISO 8573-1:2010 [7:-:-];;water |
-0.95 up to 30 bar |
-20°C |
-20 °C (min) |
Ball valve |
FESTO 9542 Ball valve 3/8" thread 0.95 to 30 bar 1pc |
03-3258
|
|
Available to back order
|
1+ £19.99
Price per unit Ex VAT
|
30bar |
-0.95bar |
G3/8 |
180°C |
3/8" |
-20°C |
Brass |
|
10mm |
-20 up to 180°C |
Compressed air according to ISO 8573-1:2010 [7:-:-];;water |
-0.95 up to 30 bar |
-20°C |
-20 °C (min) |
Ball valve |
FESTO 9543 Ball valve 1/2" internal thread -0.95 to 30 bar 1pc |
03-3259
|
|
Despatched within 4 working days - 2 in stock
|
1+ £24.83
Price per unit Ex VAT
|
30bar |
-0.95bar |
G1/2 |
180°C |
1/2" |
-20°C |
Brass |
|
15mm |
-20 up to 180°C |
Compressed air according to ISO 8573-1:2010 [7:-:-];;water |
-0.95 up to 30 bar |
-20°C |
-20 °C (min) |
Ball valve |