FESTO 9541 Ball valve 1/4" internal thread -0.95 to 30 bar

MPN
9541
Brand
FESTO
EAN-13
4052568020774
Order Code
03-3257
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £21.55 £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The FESTO ball valve model QH-1/4 9541 features an internal thread of 1/4 inch and can handle pressures from -0.95 up to 30 bar. It is commonly used in pneumatic systems for controlling the flow of gases and liquids. This durable component is ideal for industrial applications requiring reliable and efficient fluid control.
Type Ball valve
Maximum Operating Pressure 30bar
Minimum Operating Pressure -0.95bar
Connection G 1/ 4
Internal thread 1/4"
Material Brass
Maximum Operating Temperature 180°C
Minimum Operating Temperature -20°C
Nominal width 10mm
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-];;water
Operating Temperature -20 up to 180°C
Operating temperature (min.) -20°C
Operating Temperature Range -20 °C (min)
Pressure Range -0.95 up to 30 bar

Reviews

Be the first to submit a review

Trustpilot