FESTO 153484 QH-QS-6 ball valve -1 to 10 bar 1pc FESTO quality

MPN
153484
Brand
FESTO
EAN-13
4052568035006
Order Code
03-2239
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £15.03 £14.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The FESTO 153484 Ball Valve is designed to handle pressures up to 10 bar. It is ideal for controlling the flow of gases or liquids in various industrial applications. This durable component finds typical use in automated systems requiring reliable valve functionality.
Type Ball valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure -1bar
Connection QS-6
Maximum Operating Temperature +60°C
Minimum Operating Temperature 0°C
Misc Attribute Operating method: manual
Nominal width 4mm
Operating Temperature 0 up to +60°C
Pressure Range -1 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot