FESTO 153483 Ball valve -1 to 10 bar 1pc durable and efficient

MPN
153483
Brand
FESTO
EAN-13
4052568034993
Order Code
03-2238
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £15.02 £14.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

FESTO manufactures the QH-QS-4 153483 ball valve designed for pressures up to 10 bar. This sturdy valve is typically used in fluid control systems thanks to its reliable sealing mechanism. It is often applied in both industrial and commercial settings for managing air and liquid flow.
Type Ball valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure -1bar
Connection QS-4
Maximum Operating Temperature +60°C
Minimum Operating Temperature 0°C
Misc Attribute Operating method: manual
Nominal width 2.5mm
Operating Temperature 0 up to +60°C
Pressure Range -1 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot