FESTO 153486 Ball valve -1 to 10 bar QH-QS-4-1/8 1pc

MPN
153486
Brand
Festo
EAN-13
4052568035020
Order Code
03-2240
Country of Origin
Germany
View Full Product Range (7)

Discontinued


The Festo 153486 ball valve, manufactured by Festo, is designed for pressure ranges from 1 up to 10 bar. This durable component is ideal for controlling airflow in pneumatic systems and is suitable for various industrial applications. With its robust design, the valve ensures reliable performance in managing air and fluid flow.
Type Ball valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure -1bar
Connection R1/8, QS-4
Maximum Operating Temperature +60°C
Minimum Operating Temperature 0°C
Misc Attribute Operating method: manual
Nominal width 2.5mm
Operating Temperature 0 up to +60°C
Pressure Range -1 up to 10 bar

Trustpilot