FESTO 9542 Ball valve 3/8" thread 0.95 to 30 bar 1pc

MPN
9542
Brand
FESTO
EAN-13
4052568008925
Order Code
03-3258
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £22.21 £19.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Festo 9542 Ball Valve features an internal thread of 3/8 inches and can operate under pressures ranging from -0.95 up to 30 bar. Designed for reliability and efficiency, it is ideal for controlling fluid flow in pneumatic systems. This robust component is suitable for various industrial applications, offering precise and dependable performance.
Type Ball valve
Maximum Operating Pressure 30bar
Minimum Operating Pressure -0.95bar
Connection G3/8
Internal thread 3/8"
Material Brass
Maximum Operating Temperature 180°C
Minimum Operating Temperature -20°C
Nominal width 10mm
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-];;water
Operating Temperature -20 up to 180°C
Operating temperature (min.) -20°C
Operating Temperature Range -20 °C (min)
Pressure Range -0.95 up to 30 bar

Reviews

Be the first to submit a review

Trustpilot