FESTO Industrial Switches Pressure switch 612350

Festo Brand: Festo
FESTO manufactures a range of pressure switches designed for varying bar pressure adjustments and compliant with multiple international standards.
Description Image Product Buy Pricing (Ex VAT) Max. media temperature Max. switching pressure range Media temperature (min.) Media temperature (range) Min. switching pressure range Misc Attribute 1 Misc Attribute 2 Operating medium Operating Voltage Switching pressure Weight Type
FESTO 10773 PEV-1/4-B pressure switch 1-12 bar RoHS CE CCC compliant
FESTO 10773 PEV-1/4-B pressure switch 1-12 bar RoHS CE CCC compliant
Standard range
Order code: 03-1328
MPN: 10773

Despatched within 4 working days - 3 in stock
1+ £137.37
Price per unit Ex VAT
+80°C 12bar -20°C -20 up to +80°C 1bar Pneumatic connection: G1/4 PEV-1/4-B Compressed air, Water 250V 1 up to 12 bar 194g Pressure switch
FESTO 152618 PEV-W-KL-LED-GH pressure switch 0-8 bar with cable clamps
FESTO 152618 PEV-W-KL-LED-GH pressure switch 0-8 bar with cable clamps
Extended range
Order code: 03-1747
MPN: 152618

Available to back order
1+ £70.70
Price per unit Ex VAT
+60°C 8bar 0°C 0 up to +60°C 0bar Pneumatic connection: M5 PEV-W-KL-LED-GH Compressed Air 30V 0 up to 8 bar 56g Pressure switch
FESTO 161760 PEV-1/4-SC-OD pressure switch adjusts 1-12 bar RoHS compliant
FESTO 161760 PEV-1/4-SC-OD pressure switch adjusts 1-12 bar RoHS compliant
Extended range
Order code: 03-2287
MPN: 161760

Available to back orderBack order, lead time 11 days
1+ £222.79
Price per unit Ex VAT
+80°C 12bar -20°C -20 up to +80°C 1bar Pneumatic connection: G1/4 PEV-1/4-SC-OD Compressed air, Water 250V 1 up to 12 bar 144g Pressure switch
FESTO 175250 PEV-1/4-B-OD pressure switch 1-12 bar adjustable RoHS compliant
FESTO 175250 PEV-1/4-B-OD pressure switch 1-12 bar adjustable RoHS compliant
Standard range
Order code: 03-2330
MPN: 175250

Despatched within 4 working days - 1 in stock
1+ £133.83
Price per unit Ex VAT
+80°C 12bar -20°C -20 up to +80°C 1bar Pneumatic connection: G1/4 PEV-1/4-B-OD Compressed air, Water 250V 1 up to 12 bar 194g Pressure switch
FESTO 192488 PEV Pressure switch 1-12 bar EN60947-5-1 compliant
FESTO 192488 PEV Pressure switch 1-12 bar EN60947-5-1 compliant
Extended range
Order code: 03-2583
MPN: 192488

Available to back order
1+ £133.83
Price per unit Ex VAT
+80°C 12bar -20°C -20 up to +80°C 1bar Pneumatic connection: G1/4 PEV-1/4-B-M12 Compressed air, Water 48V 1 up to 12 bar 194g Pressure switch

Trustpilot