FESTO 152618 PEV-W-KL-LED-GH pressure switch 0-8 bar with cable clamps

MPN
152618
Brand
FESTO
EAN-13
4052568010898
Order Code
03-1747
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £70.50 £69.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Festo pressure switch 152618 is designed to operate within a range of 0 to 8 bar. It features an LED indicator for easy readability and is ideal for monitoring and controlling pneumatic systems. Common applications include industrial automation and fluid control systems.
Type Pressure switch
Max. media temperature +60°C
Max. switching pressure range 8bar
Media temperature (min.) 0°C
Media temperature (range) 0 up to +60°C
Min. switching pressure range 0bar
Misc Attribute 1 Pneumatic connection: M5
Misc Attribute 2 PEV-W-KL-LED-GH
Operating medium Compressed Air
Operating Voltage 30V
Switching pressure 0 up to 8 bar
Weight 56g

Reviews

Be the first to submit a review

Trustpilot