FESTO 161760 PEV-1/4-SC-OD pressure switch adjusts 1-12 bar RoHS compliant

MPN
161760
Brand
Festo
EAN-13
4052568129279
Order Code
03-2287
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £222.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Festo pressure switch 161760 is engineered to operate within a range of 1 to 12 bar, ensuring precise pressure monitoring. Manufactured by Festo, it features a 1/4-inch connection type, making it suitable for a variety of industrial and pneumatic applications. This device is typically used in systems requiring reliable pressure detection, such as automation and machinery control.
Type Pressure switch
Max. media temperature +80°C
Max. switching pressure range 12bar
Media temperature (min.) -20°C
Media temperature (range) -20 up to +80°C
Min. switching pressure range 1bar
Misc Attribute 1 Pneumatic connection: G1/4
Misc Attribute 2 PEV-1/4-SC-OD
Operating medium Compressed air, Water
Operating Voltage 250V
Switching pressure 1 up to 12 bar
Weight 144g

Reviews

Be the first to submit a review

Trustpilot