FESTO 10773 PEV-1/4-B pressure switch 1-12 bar RoHS CE CCC compliant

MPN
10773
Brand
Festo
EAN-13
4052568002299
Order Code
03-1328
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £137.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Festo pressure switch 10773 PEV-1/4-B is designed for measuring pressures from 1 to 12 bar. It is ideal for monitoring and controlling pneumatic systems in industrial applications. With its robust construction, it ensures reliable performance in demanding environments.
Type Pressure switch
Max. media temperature +80°C
Max. switching pressure range 12bar
Media temperature (min.) -20°C
Media temperature (range) -20 up to +80°C
Min. switching pressure range 1bar
Misc Attribute 1 Pneumatic connection: G1/4
Misc Attribute 2 PEV-1/4-B
Operating medium Compressed air, Water
Operating Voltage 250V
Switching pressure 1 up to 12 bar
Weight 194g

Reviews

Be the first to submit a review

Trustpilot