FESTO 192488 PEV Pressure switch 1-12 bar EN60947-5-1 compliant

MPN
192488
Brand
Festo
EAN-13
4052568007966
Order Code
03-2583
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £133.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO pressure switch 192488 is a reliable device that measures and monitors pressure from 1 to 12 bar. This durable component is ideal for applications in pneumatic systems where precise pressure control is essential. Manufactured by FESTO, it is designed for easy installation with its M12 connection.
Type Pressure switch
Max. media temperature +80°C
Max. switching pressure range 12bar
Media temperature (min.) -20°C
Media temperature (range) -20 up to +80°C
Min. switching pressure range 1bar
Misc Attribute 1 Pneumatic connection: G1/4
Misc Attribute 2 PEV-1/4-B-M12
Operating medium Compressed air, Water
Operating Voltage 48V
Switching pressure 1 up to 12 bar
Weight 194g

Reviews

Be the first to submit a review

Trustpilot