FESTO 172956 HEE-D MINI-24 on-off valve aluminium NBR sealant |
03-2310
|
|
Despatched within 4 working days - 3 in stock
|
1+ £144.68
Price per unit Ex VAT
|
G 1/8 |
3/2 normally closed mono-stable |
+60°C |
|
|
+60°C |
16bar |
-10 up to +60°C |
Corrosion resistance class KBK: 2-moderate corrosion stress |
HEE-D-MINI-24 |
|
2.5bar |
Electrically |
NBR |
223g |
|
On-off valve |
Aluminium (die-cast) |
-10°C |
-10°C |
FESTO 172959 On-off valve aluminium soft seal electric latching lever |
03-2311
|
|
|
1+ £180.78
Price per unit Ex VAT
|
G 1/4 |
3/2 normally closed mono-stable |
+60°C |
|
|
+60°C |
16bar |
-10 up to +60°C |
Corrosion resistance class KBK: 2-moderate corrosion stress |
HEE-D-MIDI-24 |
|
2.5bar |
Electrically |
NBR |
500g |
|
On-off valve |
Aluminium (die-cast) |
-10°C |
-10°C |
FESTO 541259 MS4 On-off valve aluminium TPU sealant 1pc |
03-2858
|
|
Available to back orderBack order, lead time 14 days
|
1+ £58.53
Price per unit Ex VAT
|
G 1/4 |
3/2-way |
+60°C |
|
2200l/min |
+60°C |
14bar |
-10 up to +60°C |
|
|
MS4-EM1-1/4-S |
0bar |
manual |
TPU |
210g |
|
On-off valve |
Aluminium (die-cast) |
-10°C |
-10°C |
FESTO 542578 MS4 On-off valve Aluminium/NBR 1pc |
03-2869
|
|
Available to back order
|
1+ £114.53
Price per unit Ex VAT
|
G 1/4 |
3/2 normally closed mono-stable |
+50°C |
IP65 |
2000l/min |
+50°C |
10bar |
-10 up to +50°C |
|
|
Switch-on valve MS4-EE 1/4-10 V 24 electrically, flow direction from left to right. Design = piston valves, operating method = electrically, exhaust function = not drosselbar, hand auxiliary lever = momentary action, Ruckstellart = mechanical spring |
4bar |
Electrically |
NBR |
273g |
|
On-off valve |
Aluminium (die-cast) |
-10°C |
-10°C |
FESTO542602 MS6 on-off valve 24V DC aluminium NBR sealant |
03-2870
|
|
Despatched within 4 working days - 1 in stock
|
1+ £141.17
Price per unit Ex VAT
|
G 1/2 |
3/2-way |
+50°C |
IP65 |
7000l/min |
+60°C |
10bar |
-10 up to +60°C |
|
|
|
4bar |
Electrically |
NBR |
816g |
24V DC |
On-off valve |
Aluminium (die-cast) |
-10°C |
-10°C |