FESTO 172956 HEE-D MINI-24 on-off valve aluminium NBR sealant

Image Representative of Range

FESTO 172956 HEE-D MINI-24 on-off valve aluminium NBR sealant

MPN
172956
Brand
FESTO
EAN-13
4052568013622
Order Code
03-2310
Country of Origin
Hungary
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £141.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The FESTO 172956 on-off valve features an aluminium die-cast enclosure and NBR sealant, ensuring durability and reliability. Manufactured by FESTO, it is typically used in pressure regulation and control applications. Its robust design is ideal for automated systems requiring precise fluid or gas flow control.
Type On-off valve
Connection G 1/8
Enclosure material Aluminium (die-cast)
Function 3/2 normally closed mono-stable
Max. ambient temperature +60°C
Max. media temperature +60°C
Maximum Working Pressure 16bar
Media temperature (min.) -10°C
Media temperature (range) -10 up to +60°C
Min. ambient temperature -10°C
Misc Attribute 1 Corrosion resistance class KBK: 2-moderate corrosion stress
Misc Attribute 2 HEE-D-MINI-24
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
Operating pressure (min.) 2.5bar
Operation Electrically
Sealant NBR
Weight 223g

Reviews

Be the first to submit a review

Trustpilot