FESTO 172959 On-off valve aluminium soft seal electric latching lever

Image Representative of Range

FESTO 172959 On-off valve aluminium soft seal electric latching lever

MPN
172959
Brand
FESTO
EAN-13
4052568013639
Order Code
03-2311
Country of Origin
Hungary
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £182.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The FESTO 172959 On-off valve features an aluminium die-cast enclosure and an NBR sealant, making it durable and reliable. Manufactured by FESTO, this valve is ideal for controlling air flow in pneumatic systems. Typical applications include automation systems where precise on-off control is required.
Type On-off valve
Connection G 1/4
Enclosure material Aluminium (die-cast)
Function 3/2 normally closed mono-stable
Max. ambient temperature +60°C
Max. media temperature +60°C
Maximum Working Pressure 16bar
Media temperature (min.) -10°C
Media temperature (range) -10 up to +60°C
Min. ambient temperature -10°C
Misc Attribute 1 Corrosion resistance class KBK: 2-moderate corrosion stress
Misc Attribute 2 HEE-D-MIDI-24
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
Operating pressure (min.) 2.5bar
Operation Electrically
Sealant NBR
Weight 500g

Reviews

Be the first to submit a review

Trustpilot