FESTO542602 MS6 on-off valve 24V DC aluminium NBR sealant

MPN
542602
Brand
FESTO
EAN-13
4052568005818
Order Code
03-2870
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £138.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The FESTO on-off valve, model 542602, features an aluminium (die-cast) enclosure and uses NBR sealant, powered by 24 V DC. Known for its high reliability and robust construction, it is ideal for controlling air flow in pneumatic systems. Typically used in industrial applications, this valve ensures precise on-off control in various automation processes.
Type On-off valve
Supply Voltage 24V DC
Connection G 1/2
Enclosure material Aluminium (die-cast)
Function 3/2-way
IP Rating IP65
Max. ambient temperature +50°C
Max. flow 7000l/min
Max. media temperature +60°C
Maximum Working Pressure 10bar
Media temperature (min.) -10°C
Media temperature (range) -10 up to +60°C
Min. ambient temperature -10°C
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
Operating pressure (min.) 4bar
Operation Electrically
Sealant NBR
Weight 816g

Reviews

Be the first to submit a review

Trustpilot