FESTO 541259 MS4 On-off valve aluminium TPU sealant 1pc

MPN
541259
Brand
FESTO
EAN-13
4052568090739
Order Code
03-2858
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £69.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The FESTO 541259 On-off valve features an aluminium die-cast enclosure and TPU sealant, ensuring durability and reliable performance. Manufactured by FESTO, it is designed for precise control and regulation of pressure in pneumatic systems. This on-off valve is commonly used in industrial automation and fluid control applications.
Type On-off valve
Connection G 1/4
Enclosure material Aluminium (die-cast)
Function 3/2-way
Max. ambient temperature +60°C
Max. flow 2200l/min
Max. media temperature +60°C
Maximum Working Pressure 14bar
Media temperature (min.) -10°C
Media temperature (range) -10 up to +60°C
Min. ambient temperature -10°C
Misc Attribute MS4-EM1-1/4-S
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
Operating pressure (min.) 0bar
Operation manual
Sealant TPU
Weight 210g

Reviews

Be the first to submit a review

Trustpilot