FESTO 542578 MS4 On-off valve Aluminium/NBR 1pc

MPN
542578
Brand
FESTO
EAN-13
4052568180607
Order Code
03-2869
Country of Origin
Hungary
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £112.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

FESTO's on-off valve 542578 is made from aluminium die-cast and features a durable NBR sealant. It serves as a reliable control component for managing air flow in pneumatic systems. This valve is typically used in industrial automation and machinery applications.
Type On-off valve
Connection G 1/4
Enclosure material Aluminium (die-cast)
Function 3/2 normally closed mono-stable
IP Rating IP65
Max. ambient temperature +50°C
Max. flow 2000l/min
Max. media temperature +50°C
Maximum Working Pressure 10bar
Media temperature (min.) -10°C
Media temperature (range) -10 up to +50°C
Min. ambient temperature -10°C
Misc Attribute Switch-on valve MS4-EE 1/4-10 V 24 electrically, flow direction from left to right. Design = piston valves, operating method = electrically, exhaust function = not drosselbar, hand auxiliary lever = momentary action, Ruckstellart = mechanical spring
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
Operating pressure (min.) 4bar
Operation Electrically
Sealant NBR
Weight 273g

Reviews

Be the first to submit a review

Trustpilot