Fein 63717217016 Sandpaper Profile Set 25 pieces All Materials |
11-8275
|
|
Despatched within 4 working days - 7 in stock
|
1+ £12.66
Price per unit Ex VAT
|
75mm |
|
|
(L x W) 75 mm x 55 mm |
55mm |
|
55 x 75mm |
|
For Most Materials, e.g. Wood, Metal, Paint and Plastics |
Fein 6 37 17 218 01 4 Sandpaper Set 25 pieces Versatile Material Use |
11-8276
|
|
Despatched within 4 working days - 11 in stock
|
1+ £11.00
Price per unit Ex VAT
|
75mm |
|
|
(L x W) 75 mm x 55 mm |
55mm |
|
55 x 75mm |
|
For Most Materials, e.g. Wood, Metal, Paint and Plastics |
Fein 63717219018 Sandpaper Set 25x Versatile for Wood Metal Plastics |
11-8277
|
|
Back order - 1 availableBack-order availability date - 31/10/2026
|
1+ £13.52
Price per unit Ex VAT
|
75mm |
|
|
(L x W) 75 mm x 55 mm |
55mm |
|
55 x 75mm |
|
For Most Materials, e.g. Wood, Metal, Paint and Plastics |
Fein 6 37 23 036 01 0 Felt Polishing Pad Set 5-Pack 115 mm Hook & Loop |
11-8279
|
|
Despatched within 4 working days - 9 in stock
|
1+ £29.00
Price per unit Ex VAT
|
|
115mm |
|
(Ø) 115mm |
|
Felt |
|
Chrome, stainless steel, polycarbonate materials, gelcoat boat decks |
|
Fein 63722048014 Pot Nylon Brush 125mm Diameter 1 piece |
11-8494
|
|
Despatched within 4 working days - 5 in stock
|
1+ £48.00
Price per unit Ex VAT
|
|
125mm |
Nylon |
(Ø) 125mm |
|
|
|
|
|
Fein 63723009004 Lambskin Cloth Dia150mm 1 piece |
11-8495
|
|
Despatched within 4 working days - 8 in stock
|
1+ £12.38
Price per unit Ex VAT
|
|
150mm |
|
|
|
|
|
|
|
Fein 63723016016 Ring Polishing Cloth 200mm Diameter 1 piece |
11-8496
|
|
Despatched within 4 working days - 5 in stock
|
1+ £12.83
Price per unit Ex VAT
|
|
(Ø) 200mm |
|
|
|
|
|
|
|
Fein 63723032010 Felt Polishing Pad 5 pieces for Decks and Metals |
11-8497
|
|
Despatched within 4 working days - 7 in stock
|
1+ £22.10
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
Fein 63723035010 Lambswool Hood 230mm Diameter 1 Piece |
11-8498
|
|
Back order - 1 availableBack-order availability date - 31/10/2026
|
1+ £28.90
Price per unit Ex VAT
|
|
230mm |
|
|
|
|
|
|
|