Fein 6 37 23 036 01 0 Felt Polishing Pad Set 5-Pack 115 mm Hook & Loop

Image Representative of Range

Fein 6 37 23 036 01 0 Felt Polishing Pad Set 5-Pack 115 mm Hook & Loop

MPN
6 37 23 036 01 0
Brand
Fein
EAN-13
4014586335001
Order Code
11-8279
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fein manufactures the 6 37 23 036 01 0 felt polishing pad set, included in a pack of five. These pads are designed for polishing applications, providing a smooth finish on various surfaces. Ideal for use in automotive, metalworking, and woodworking tasks.
Diameter 115mm
Dim (Ø) 115mm
Material (details) Felt
Material Suitability Chrome, stainless steel, polycarbonate materials, gelcoat boat decks

Reviews

Be the first to submit a review

Trustpilot