Fein 6 37 17 218 01 4 Sandpaper Set 25 pieces Versatile Material Use

Image Representative of Range

Fein 6 37 17 218 01 4 Sandpaper Set 25 pieces Versatile Material Use

MPN
6 37 17 218 01 4
Brand
Fein
EAN-13
4014586260921
Order Code
11-8276
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £11.57 £10.06
10+ £9.45
50+ £9.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fein manufactures the sandpaper for profile sanding sets, identified by the part number 6 37 17 218 01 4. This product includes 25 pieces fit for specific sanding tasks, with no specified grit. It is ideal for precision sanding in detailed woodworking or finishing projects.
Length 75mm
Width 55mm
Dim (L x W) 75 mm x 55 mm
Total dimensions 55 x 75mm
Uses For Most Materials, e.g. Wood, Metal, Paint and Plastics

Reviews

Be the first to submit a review

Trustpilot