Fein 63717217016 Sandpaper Profile Set 25 pieces All Materials

Image Representative of Range

Fein 63717217016 Sandpaper Profile Set 25 pieces All Materials

MPN
6 37 17 217 01 6
Brand
Fein
EAN-13
4014586260914
Order Code
11-8275
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Fein produces this sandpaper set, designed specifically for profile sanding tasks. It includes 25 pieces to accommodate various sanding needs, though the grit is not specified. This product is particularly useful for detailed and intricate sanding projects, enhancing the capability of sander blades effectively.
Length 75mm
Width 55mm
Dim (L x W) 75 mm x 55 mm
Total dimensions 55 x 75mm
Uses For Most Materials, e.g. Wood, Metal, Paint and Plastics

Reviews

Be the first to submit a review

Trustpilot