Fein 63717219018 Sandpaper Set 25x Versatile for Wood Metal Plastics

Image Representative of Range

Fein 63717219018 Sandpaper Set 25x Versatile for Wood Metal Plastics

MPN
6 37 17 219 01 8
Brand
Fein
EAN-13
4014586260938
Order Code
11-8277
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 09/10/2026

Fein manufactures the 6 37 17 219 01 8 sandpaper for profile sanding sets, designed for detailed woodworking and finishing tasks. This set includes 25 pieces with various profiles, catering to intricate and precise sanding applications. Ideal for both professional and hobbyist use, it accommodates different surfaces and shapes.
Length 75mm
Width 55mm
Dim (L x W) 75 mm x 55 mm
Total dimensions 55 x 75mm
Uses For Most Materials, e.g. Wood, Metal, Paint and Plastics

Reviews

Be the first to submit a review

Trustpilot