Fein 63722048014 Pot Nylon Brush 125mm Diameter 1 piece

Image Representative of Range

Fein 63722048014 Pot Nylon Brush 125mm Diameter 1 piece

MPN
63722048014
Brand
Fein
EAN-13
4014586226736
Order Code
11-8494
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £48.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Fein Pot nylon brush, with a diameter of 125 mm, is a durable and versatile tool. Manufactured by Fein, it is ideal for surface finishing and cleaning applications. This brush is designed for efficient performance in various industrial and workshop settings.
Material Nylon
Diameter 125mm
Dim (Ø) 125mm

Reviews

Be the first to submit a review

Trustpilot