Fein 71293663000 Multimaster AMM 700 Cordless Tool w/o Battery/Charger

MPN
71293663000
Brand
Fein
EAN-13
4014586895291
Order Code
03-1247
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £317.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fein's Multimaster AMM 700 Max Top AS cordless multifunction tool, model number 71293663000, is a versatile power tool designed for various tasks. It comes without a battery or charger but includes a comprehensive 62-piece accessory set and a case. Typical applications include sanding, cutting, and grinding, making it ideal for DIY enthusiasts and professional tradespeople.
Type Cordless multifunction tool
Supply 18V
Battery Capacity 4Ah
Number of power packs included 0
Oscillation Rate 10000 - 19500 /min
Weight 1.1kg
Weight, information without rechargeable battery

Reviews

Be the first to submit a review

Trustpilot