FCI Pin Headers Socket housing cable 616636

FCI Brand: FCI
The FCI Mini-PV socket housings are electrical components designed for secure connections with multiple pin configurations and a 2.54mm spacing.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Dimensions Pins per row Width Type Pitch Number of Rows Case Material Colour Connection Connector contact surface Connector System Connector Type Contact Material Cross Section Height Industrial packaging Insulation Material Length Maximum Temperature
FCI 65239-003LF Mini-PV Socket Housing 6 Pins 2.54mm Spacing
FCI 65239-003LF Mini-PV Socket Housing 6 Pins 2.54mm Spacing
Standard range
Order code: 03-0728
MPN: 65239-003LF

Despatched within 4 working days - 18 in stock
20+ £0.352
200+ £0.281
750+ £0.280
Price per unit Ex VAT
6 (L x W x H) 13.85 x 7.47 x 5.08 mm 3 7.47mm Socket housing cable 2.54mm 2 Thermoplastic UL94V-O Blue Crimp Tin plated wire-to-board Socket, straight Copper alloy 2.54mm 5.08mm No Thermoplastic UL94V-O 13.85mm +105°C
FCI 65239-004LF Mini-PV Socket 8 Pins 2.54mm Spacing 1pc
FCI 65239-004LF Mini-PV Socket 8 Pins 2.54mm Spacing 1pc
Standard range
Order code: 03-0729
MPN: 65239-004LF

Despatched within 4 working days - 114 in stock
10+ £0.519
200+ £0.424
750+ £0.359
3000+ £0.336
6000+ £0.308
Price per unit Ex VAT
8 (L x W x H) 13.85 x 10.01 x 5.08 mm 4 10.01mm Socket housing cable 2.54mm 2 Thermoplastic UL94V-O Blue Crimp Tin plated wire-to-board Socket, straight Copper alloy 2.54mm 5.08mm No Thermoplastic UL94V-O 13.85mm +105°C
FCI 65239-005LF Mini-PV Socket Housing 10 Pins 2.54mm Spacing 1pc
FCI 65239-005LF Mini-PV Socket Housing 10 Pins 2.54mm Spacing 1pc
Standard range
Order code: 03-0730
MPN: 65239-005LF

Despatched within 4 working days - 181 in stock
20+ £0.534
200+ £0.434
750+ £0.369
3000+ £0.341
Price per unit Ex VAT
10 (L x W x H) 13.85 x 12.55 x 5.08 mm 5 12.55mm Socket housing cable 2.54mm 2 Thermoplastic UL94V-O Blue Crimp Tin plated wire-to-board Socket, straight Copper alloy 2.54mm 5.08mm No Thermoplastic UL94V-O 13.85mm +105°C
FCI 65239-006LF Mini-PV Socket Housing 12 Pins 2.54mm Spacing
FCI 65239-006LF Mini-PV Socket Housing 12 Pins 2.54mm Spacing
Standard range
Order code: 03-0731
MPN: 65239-006LF

Despatched within 4 working days - 176 in stock
10+ £0.682
200+ £0.598
750+ £0.510
3000+ £0.505
6000+ £0.500
Price per unit Ex VAT
12 (L x W x H) 13.85 x 15.09 x 5.08 mm 6 15.09mm Socket housing cable 2.54mm 2 Thermoplastic UL94V-O Blue Crimp Tin plated wire-to-board Socket, straight Copper alloy 2.54mm 5.08mm No Thermoplastic UL94V-O 13.85mm +105°C
FCI 65239-007LF Mini-PV Socket Housing 14 Pins 2.54mm Spacing
FCI 65239-007LF Mini-PV Socket Housing 14 Pins 2.54mm Spacing
Standard range
Order code: 03-0732
MPN: 65239-007LF

Despatched within 4 working days - 267 in stock
10+ £0.657
Price per unit Ex VAT
14 (L x W x H) 13.85 x 17.63 x 5.08 mm 7 17.63mm Socket housing cable 2.54mm 2 Thermoplastic UL94V-O Blue Crimp Tin plated wire-to-board Socket, straight Copper alloy 2.54mm 5.08mm No Thermoplastic UL94V-O 13.85mm +105°C
FCI 65239-010LF Mini-PV Socket Housing 20 Pins 2.54mm Spacing
FCI 65239-010LF Mini-PV Socket Housing 20 Pins 2.54mm Spacing
Standard range
Order code: 03-0733
MPN: 65239-010LF

Despatched within 4 working days - 36 in stock
5+ £1.08
200+ £0.967
750+ £0.958
3000+ £0.948
Price per unit Ex VAT
20 (L x W x H) 13.85 x 25.25 x 5.08 mm 10 25.25mm Socket housing cable 2.54mm 2 Thermoplastic UL94V-O Blue Crimp Tin plated wire-to-board Socket, straight Copper alloy 2.54mm 5.08mm No Thermoplastic UL94V-O 13.85mm +105°C

Trustpilot