FCI 65239-007LF Mini-PV Socket Housing 14 Pins 2.54mm Spacing

Image Representative of Range

FCI 65239-007LF Mini-PV Socket Housing 14 Pins 2.54mm Spacing

MPN
65239-007LF
Brand
FCI
EAN-13
2050003699655
Order Code
03-0732
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.657
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 267 in stock

FCI manufactures the Mini-PV socket housing cable, with a total of 14 pins and a contact spacing of 2.54 mm. This part is ideal for compact electronic connections and is used in applications requiring reliable interconnect solutions. Its high quality and precision make it suitable for use in computers and telecommunications equipment.
Type Socket housing cable
Number of Positions 14
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Blue
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 13.85 x 17.63 x 5.08 mm
Height 5.08mm
Industrial packaging No
Insulation Material Thermoplastic UL94V-O
Length 13.85mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Pins per row 7
Series Mini-PV
Width 17.63mm

Reviews

Be the first to submit a review

Trustpilot