FCI 65239-006LF Mini-PV Socket Housing 12 Pins 2.54mm Spacing

Image Representative of Range

FCI 65239-006LF Mini-PV Socket Housing 12 Pins 2.54mm Spacing

MPN
65239-006LF
Brand
FCI
EAN-13
2050003699099
Order Code
03-0731
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.682
200+ £0.598
750+ £0.510
3000+ £0.505
6000+ £0.500
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 176 in stock

FCI manufactures the Socket housing cable Mini-PV with a total of 12 pins and a contact spacing of 2.54 mm. This component, identified by part number 65239-006LF, is ideal for creating secure electronic connections in various industrial applications. Its compact design is suitable for use in environments where space and reliability are critical.
Type Socket housing cable
Number of Positions 12
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Blue
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 13.85 x 15.09 x 5.08 mm
Height 5.08mm
Industrial packaging No
Insulation Material Thermoplastic UL94V-O
Length 13.85mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Pins per row 6
Series Mini-PV
Width 15.09mm

Reviews

Be the first to submit a review

Trustpilot