FCI 65239-005LF Mini-PV Socket Housing 10 Pins 2.54mm Spacing 1pc

Image Representative of Range

FCI 65239-005LF Mini-PV Socket Housing 10 Pins 2.54mm Spacing 1pc

MPN
65239-005LF
Brand
FCI
EAN-13
2050003700597
Order Code
03-0730
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.534
200+ £0.434
750+ £0.369
3000+ £0.341
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 181 in stock

The FCI socket housing cable Mini-PV is a connector with a total of 10 pins and a contact spacing of 2.54 mm. Manufactured by FCI, it is part of the Dubox / PV / Bergstik series. This component is typically used in electronic and electrical applications requiring reliable connectivity.
Type Socket housing cable
Number of Positions 10
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Blue
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 13.85 x 12.55 x 5.08 mm
Height 5.08mm
Industrial packaging No
Insulation Material Thermoplastic UL94V-O
Length 13.85mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Pins per row 5
Series Mini-PV
Width 12.55mm

Reviews

Be the first to submit a review

Trustpilot