FCI 65239-010LF Mini-PV Socket Housing 20 Pins 2.54mm Spacing

Image Representative of Range

FCI 65239-010LF Mini-PV Socket Housing 20 Pins 2.54mm Spacing

MPN
65239-010LF
Brand
FCI
EAN-13
2050003700191
Order Code
03-0733
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.08
200+ £0.967
750+ £0.958
3000+ £0.948
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

FCI manufactures the Mini-PV socket housing cable with 20 pins and a contact spacing of 2.54 mm. This part is ideal for use in electronic circuits, ensuring reliable connectivity. It is commonly employed in electronic assemblies and equipment requiring precise connections.
Type Socket housing cable
Number of Positions 20
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Blue
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 13.85 x 25.25 x 5.08 mm
Height 5.08mm
Industrial packaging No
Insulation Material Thermoplastic UL94V-O
Length 13.85mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Pins per row 10
Series Mini-PV
Width 25.25mm

Reviews

Be the first to submit a review

Trustpilot