FCI 65239-004LF Mini-PV Socket 8 Pins 2.54mm Spacing 1pc

Image Representative of Range

FCI 65239-004LF Mini-PV Socket 8 Pins 2.54mm Spacing 1pc

MPN
65239-004LF
Brand
FCI
EAN-13
2050003699990
Order Code
03-0729
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.519
200+ £0.424
750+ £0.359
3000+ £0.336
6000+ £0.308
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

Manufactured by FCI, the Mini-PV socket housing cable features 8 pins with a 2.54 mm contact spacing. It is part of the Dubox / PV / Bergstik series, making it suitable for robust electrical connections. This product is typically used in electronic equipment for securing and organising internal cabling.
Type Socket housing cable
Number of Positions 8
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Blue
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 13.85 x 10.01 x 5.08 mm
Height 5.08mm
Industrial packaging No
Insulation Material Thermoplastic UL94V-O
Length 13.85mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Pins per row 4
Series Mini-PV
Width 10.01mm

Reviews

Be the first to submit a review

Trustpilot