FASTECH B50-SK-ETN32CB25 Tape Stick-on 25m x 50mm Black Micro Hooks |
02-9955
|
|
Despatched within 4 working days - 1 in stock
|
1+ £90.89
Price per unit Ex VAT
|
25m |
Black |
(L x W) 25 m x 50 mm |
stick-on (hot melt adhesive) |
Micro hooks |
+80°C |
-5°C |
Hook & Loop Tape |
50mm |
FASTECH B50-SK-H-999905 Hook-and-Loop Tape 5m x 50mm Black Hot Melt |
02-9956
|
|
Despatched within 4 working days - 20 in stock
|
1+ £22.89
Price per unit Ex VAT
|
5m |
Black |
(L x W) 5 m x 50 mm |
stick-on (hot melt adhesive) |
Loop pad |
+80°C |
-5°C |
Hook & Loop Tape |
50mm |
FASTECH B50-SK--JV999925 Hook-and-Loop Tape Acrylic Adhesive 25m x 50mm |
02-9957
|
|
Available to back order
|
1+ £82.35
Price per unit Ex VAT
|
25m |
Black |
(L x W) 25 m x 50 mm |
stick-on (acrylic adhesive) |
Jersey patch |
+110°C |
-20°C |
Hook & Loop Tape |
50mm |
FASTECH B50-SK-L-999905 Hook-and-Loop Tape 5m x 50mm Black Hotmelt Adhesive |
02-9958
|
|
Despatched within 4 working days - 8 in stock
|
1+ £21.79
Price per unit Ex VAT
|
5m |
Black |
(L x W) 5 m x 50 mm |
stick-on (hot melt adhesive) |
Hook pad |
+80°C |
-5°C |
Hook & Loop Tape |
50mm |
FASTECH B50-STD-H-000010 Sew-On Hook-and-Loop Tape 10m x 50mm White |
02-9959
|
|
|
1+ £25.24
Price per unit Ex VAT
|
10m |
White |
(L x W) 10 m x 50 mm |
sew-on |
Loop pad |
+140°C |
|
Hook & Loop Tape |
50mm |
FASTECH B50-STD-H-020805 Hook-and-Loop Tape Sew-on 5m x 50mm Yellow |
02-9960
|
|
|
1+ £17.69
Price per unit Ex VAT
|
5m |
Yellow |
(L x W) 5 m x 50 mm |
sew-on |
Loop pad |
+140°C |
|
Hook & Loop Tape |
50mm |
FASTECH B50-STD-H-020810 Loop Tape Sew-On 10m x 50mm Yellow |
02-9961
|
|
|
1+ £23.99
Price per unit Ex VAT
|
10m |
Yellow |
(L x W) 10 m x 50 mm |
sew-on |
Loop pad |
+140°C |
|
Hook & Loop Tape |
50mm |
FASTECH B50-STD-H-033510 Hook-and-Loop Sew-On Tape 10m 50mm Green |
02-9963
|
|
|
1+ £23.99
Price per unit Ex VAT
|
10m |
Green |
(L x W) 10 m x 50 mm |
sew-on |
Loop pad |
+140°C |
|
Hook & Loop Tape |
50mm |
FASTECH B50-STD-H-042605 Hook-and-Loop Tape 5m x 50mm Blue Sew-On Pad |
02-9964
|
|
|
1+ £16.65
Price per unit Ex VAT
|
5m |
Blue |
(L x W) 5 m x 50 mm |
sew-on |
Loop pad |
+140°C |
|
Hook & Loop Tape |
50mm |
FASTECH B50-STD-H-042610 Hook-and-Loop Tape 10m x 50mm Blue Sew-On |
02-9965
|
|
|
1+ £23.99
Price per unit Ex VAT
|
10m |
Blue |
(L x W) 10 m x 50 mm |
sew-on |
Loop pad |
+140°C |
|
Hook & Loop Tape |
50mm |
FASTECH B50-STD-H-081405 Hook-and-loop Tape 5m x 50mm Light Grey |
02-9966
|
|
|
1+ £16.65
Price per unit Ex VAT
|
5m |
Light grey |
(L x W) 5 m x 50 mm |
sew-on |
Loop pad |
+140°C |
|
Hook & Loop Tape |
50mm |
FASTECH B50-STD-H-999910 Loop Pad 10m x 50mm Sew-On Black Hook-and-Loop |
02-9969
|
|
Despatched within 4 working days - 7 in stock
|
1+ £25.52
Price per unit Ex VAT
|
10m |
Black |
(L x W) 10 m x 50 mm |
sew-on |
Loop pad |
+140°C |
|
Hook & Loop Tape |
50mm |