FASTECH B50-SK-ETN32CB25 Tape Stick-on 25m x 50mm Black Micro Hooks

MPN
B50-SK-ETN32CB25
Brand
Fastech
EAN-13
7640108886378
Order Code
02-9955
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £106.93 £90.89
10+ £86.69
50+ £86.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Fastech® B50-SK-ETN32CB25 is a black hook-and-loop tape with micro hooks, measuring 25 metres long and 50 millimetres wide. It features a hot melt adhesive stick-on backing for easy and secure attachment. This velcro product is ideal for fastening and bundling applications in various settings.
Type Hook & Loop Tape
Width 50mm
Length 25m
Colour Black
Dimensions (L x W) 25 m x 50 mm
Hook-and-loop feature stick-on (hot melt adhesive)
Hook-and-loop technology Micro hooks
Maximum Temperature +80°C
Min. temperature -5°C

Reviews

Be the first to submit a review

Trustpilot