FASTECH B50-SK-L-999905 Hook-and-Loop Tape 5m x 50mm Black Hotmelt Adhesive

MPN
B50-SK-L-999905
Brand
Fastech
EAN-13
7640108886828
Order Code
02-9958
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £21.79
10+ £20.21
50+ £19.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Fastech® manufactures the B50-SK-L-999905 hook-and-loop tape, featuring a stick-on hot melt adhesive with dimensions of 5 m length and 50 mm width in black. This Velcro fastener is ideal for securing items and is commonly used in crafts, home organisation, and industrial applications. Its reliable adhesive ensures a strong bond on various surfaces, offering versatile fastening solutions.
Type Hook & Loop Tape
Width 50mm
Length 5m
Colour Black
Dimensions (L x W) 5 m x 50 mm
Hook-and-loop feature stick-on (hot melt adhesive)
Hook-and-loop technology Hook pad
Maximum Temperature +80°C
Min. temperature -5°C

Reviews

Be the first to submit a review

Trustpilot