FASTECH B50-STD-H-999910 Loop Pad 10m x 50mm Sew-On Black Hook-and-Loop

MPN
B50-STD-H-999910
Brand
Fastech
EAN-13
7640108886224
Order Code
02-9969
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £25.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Fastech® manufactures the B50-STD-H-999910 hook-and-loop tape, a sew-on loop pad measuring 10 metres by 50 millimetres in black. This Velcro fastener is ideal for creating secure, yet adjustable connections in clothing, accessories, and industrial applications. Its durable construction ensures reliable performance in both light and heavy-duty uses.
Type Hook & Loop Tape
Width 50mm
Length 10m
Colour Black
Dimensions (L x W) 10 m x 50 mm
Hook-and-loop feature sew-on
Hook-and-loop technology Loop pad
Maximum Temperature +140°C

Reviews

Be the first to submit a review

Trustpilot