FASTECH B50-SK-H-999905 Hook-and-Loop Tape 5m x 50mm Black Hot Melt

MPN
B50-SK-H-999905
Brand
Fastech
EAN-13
7640108886811
Order Code
02-9956
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £22.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Fastech® B50-SK-H-999905 hook-and-loop tape features a hot melt adhesive backing, making it easy to stick on surfaces. This 5-meter long and 50-mm wide black loop pad is designed for durability and strength. Commonly used in crafting, DIY projects, and securing items, it provides a reliable fastening solution.
Type Hook & Loop Tape
Width 50mm
Length 5m
Colour Black
Dimensions (L x W) 5 m x 50 mm
Hook-and-loop feature stick-on (hot melt adhesive)
Hook-and-loop technology Loop pad
Maximum Temperature +80°C
Min. temperature -5°C

Reviews

Be the first to submit a review

Trustpilot