FASTECH B50-SK--JV999925 Hook-and-Loop Tape Acrylic Adhesive 25m x 50mm

MPN
B50-SK--JV999925
Brand
Fastech
EAN-13
7640108886422
Order Code
02-9957
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £82.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Fastech® provides the B50-SK--JV999925 hook-and-loop tape, featuring acrylic adhesive for strong adhesion. This black jersey patch measures 25 metres in length and 50 millimetres in width, ideal for versatile fastening applications. It is commonly used for securing textiles, managing cables, and in various DIY projects.
Type Hook & Loop Tape
Width 50mm
Length 25m
Colour Black
Dimensions (L x W) 25 m x 50 mm
Hook-and-loop feature stick-on (acrylic adhesive)
Hook-and-loop technology Jersey patch
Maximum Temperature +110°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot