Christmas Opening Hours and Delivery Dates here
FASTECH T0202000000125 Sew-on Hook-and-loop Tape 25m x 20mm White

FASTECH T0202000000125 Sew-on Hook-and-loop Tape 25m x 20mm White

Order Code:

11-8212

Brand: Fastech MPN: T0202000000125 EAN-13: 7640108887900

Discontinued


FASTECH® produces the T0202000000125 hook-and-loop tape sew-on hook pad, measuring 25000 mm by 20 mm and available in white. This versatile product is typically used for fastening applications in textiles, automotive, and craft projects. Its durable and reusable nature makes it ideal for temporary or permanent fastening needs.
Type Hook-and-loop tape
Width 20mm
Length 25000mm
Colour White
Dimensions (L x W) 25000 mm x 20 mm
Hook-and-loop technology Hook pad
Hook-and-loop feature sew-on
Max. temperature +140°C

Trustpilot