FASTECH T0101699990125 Hook-and-loop Sew-on Loop 25m x 16mm Black |
11-8194
|
|
|
1+ £14.35
Price per unit Ex VAT
|
16mm |
Black |
(L x W) 25000 mm x 16 mm |
Loop pad |
Polyamide |
Hook & Loop Tape |
25m |
sew-on |
+140°C |
FASTECH T0102099990125 Sew-On Hook-and-Loop Tape 25000x20mm Black |
11-8198
|
|
Despatched within 4 working days - 23 in stock
|
1+ £16.16
Price per unit Ex VAT
|
20mm |
Black |
(L x W) 25000 mm x 20 mm |
Loop pad |
Polyamide |
Hook & Loop Tape |
25m |
sew-on |
+140°C |
FASTECH T0102599990125 Sew-On Hook-and-Loop 25m 25mm Black |
11-8201
|
|
Available to back order
|
1+ £20.83
Price per unit Ex VAT
|
25mm |
Black |
(L x W) 25000 mm x 25 mm |
Loop pad |
Polyamide |
Hook & Loop Tape |
25m |
sew-on |
+140°C |
FASTECH T0103099990125 Hook-and-Loop Tape Sew-On Loop Black 25m |
11-8204
|
|
|
1+ £24.32
Price per unit Ex VAT
|
30mm |
Black |
(L x W) 25000 mm x 30 mm |
Loop pad |
Polyamide |
Hook & Loop Tape |
25m |
sew-on |
+140°C |
FASTECH T0105099990125 Sew-on Hook-and-Loop Tape 25m x 50mm Black |
11-8208
|
|
Despatched within 4 working days - 2 in stock
|
1+ £30.00
Price per unit Ex VAT
|
50mm |
Black |
(L x W) 25000 mm x 50 mm |
Loop pad |
Polyamide |
Hook & Loop Tape |
25m |
sew-on |
+140°C |
FASTECH T0202000000125 Sew-on Hook-and-loop Tape 25m x 20mm White |
11-8212
|
|
|
1+ £17.48
Price per unit Ex VAT
|
20mm |
White |
(L x W) 25000 mm x 20 mm |
Hook pad |
|
Hook & Loop Tape |
25m |
sew-on |
+140°C |
FASTECH T0203099990125 Hook-and-loop Tape Sew-on 25m 30mm Black |
11-8217
|
|
Despatched within 4 working days - 2 in stock
|
1+ £21.13
Price per unit Ex VAT
|
30mm |
Black |
(L x W) 25000 mm x 30 mm |
Hook pad |
|
Hook & Loop Tape |
25m |
sew-on |
+140°C |
FASTECH T0205099990125 Sew-On Hook-and-Loop Tape 25m Black 50mm |
11-8220
|
|
|
1+ £35.29
Price per unit Ex VAT
|
50mm |
Black |
(L x W) 25000 mm x 50 mm |
Hook pad |
|
Hook & Loop Tape |
25m |
sew-on |
+140°C |