Faithfull XHMTR2040 Tow Rope 4m Metal Hooks 2 Tonne

MPN
XHMTR2040
Brand
Faithfull
EAN-13
5023969300986
Order Code
95-9537
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

This Faithfull Tow Rope is made from polypropylene and fitted with heavy-duty forged carabiner style end hooks and supplied with a red middle marker. The rope has an approximate overall length of 4 metres, with a breaking strain of 2000kg (2 Tonnes) and is rot resistant.

Suitable for an average sized family car.

Supplied complete in a zip up bag for easy car boot or garage storage.

Specifications:
Breaking strain: 2000kg (2 Tonnes).
Length: approx. 4m.


Type Tow rope

Reviews

Be the first to submit a review

Trustpilot