Faithfull FAISPOTBGRN Green Mortar Mixing Spot Board 980 x 980mm

MPN
FAISPOTBGRN
Brand
Faithfull
EAN-13
5023969013947
Order Code
68-5062
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £46.21 £39.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Faithfull Mortar Mixing Spot Board is a durable and essential tool for construction or masonry projects. Designed to provide a designated, clean, and efficient workspace for mixing mortar, plaster, or concrete, this spot board is an invaluable asset to both professionals and DIY enthusiasts.

The spacious 880 x 880mm useable surface provides ample room for mixing, ensuring you can easily handle larger quantities of mortar or concrete. This reduces the need for frequent batches, increasing your overall productivity. Crafted from high-quality, impact-resistant plastic, this spot board is built to withstand heavy use on construction sites. Its robust nature ensures longevity, even under harsh conditions.

The board features a textured, non-slip surface to keeps your mixing tools in place and prevents the board from shifting during use. This enhances safety and control during the mixing process.

The smooth, non-porous material makes cleaning the board quick and hassle-free. Simply rinse it with water after use, and it's ready for the next job. This feature minimizes downtime and ensures a clean workspace.

Despite its sturdy construction, the board is lightweight and easily transported around the worksite. Integrated handles make it easy to carry, ensuring you can move it to different locations as needed.

While ideal for mortar and concrete mixing, the board can also be used for other tasks such as plastering, tile adhesive preparation, and more. Its versatility makes it an ideal product for various domestic applications such as gardening and other recreational uses.

The Mortar Mixing Spot Board is the perfect companion for any construction professional. It provides a reliable, efficient, and durable solution for all your mixing needs. Whether working on a large construction site or a small home renovation, this spot board will help you achieve better results with less effort.


Type Mixing Boards
Colour Green
Size 88 x 88cm

Reviews

Be the first to submit a review

Trustpilot