Faithfull FAISPARAT6S Ratchet Combination Spanner Flex Head Set, 6 Piece

MPN
FAISPARAT6S
Brand
Faithfull
EAN-13
5023969298559
Order Code
95-8819
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £45.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These Faithfull Chrome Vanadium spanners have flexible ratchet heads, which can turn through 180°, allowing them to be used in more awkward to reach places at any angle.

Each spanner has a 72 fine-tooth mechanism. A useful arrow illustration is etched in the spanner to indicate the direction of torque.

180° head for access into tight places.
5° Fine Ratchet Mechanism.

This set comprises the following sizes:
8mm, 10mm, 13mm, 15mm, 17mm and 19mm.


Type Spanner
Imperial or Metric Metric
Size Various
Length Various
Sizes 8, 10, 13, 15, 17 & 19mm

Reviews

Be the first to submit a review

Trustpilot