Faithfull FAISPAC12 Combination Spanner CV Satin Finish 12mm

MPN
FAISPAC12
Brand
Faithfull
EAN-13
5023969270685
Order Code
95-6986
Country of Origin
India
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

These Faithfull professional, high quality Combination Spanners are forged from chrome vanadium steel, which is hardened, tempered and satin chrome plated for corrosion protection. Manufactured to DIN 3113 standards.

The broached jaws and rings ensure a consistent tolerance and a guaranteed accurate fit. Both the jaw and ring end are set at a 15 degree offset for ease of use in awkward positions.

The FAISPAC12 combination spanner is the following size: 12mm.


Type Combination Spanner
Imperial or Metric Metric
Size 6mm

Reviews

Be the first to submit a review

Trustpilot