Faithfull FAISDPZ2S Soft Grip Stubby Screwdriver Pozidriv Tip PZ2 x 38mm

MPN
FAISDPZ2S
Brand
Faithfull
EAN-13
5023969251240
Order Code
95-9220
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Faithfull Pozi Tip Stubby Screwdriver with a high quality, correctly hardened and tempered chrome vanadium steel blade. It black phosphate tip provide a long working life and are magnetised for screw retention. Fitted with a bi-material soft grip handle for maximim user comfort. Every handle has a drive icon displayed on the end for easy identification.

Type: Pozidriv Tip: PZ2.
Length: 38mm (1.1/2in) Stubby.


Length 38mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved No
Blade Length 38mm (stubby)
Height Safe No
Non Sparking No
Product Type Screwdriver
Tip PZ2

Reviews

Be the first to submit a review

Trustpilot